2. Tools & Production Supplies
                                                                                                    3. Measurement & Inspection
                                                                                                    4. Calipers
                                                                                                    Print Page

                                                                                                    41101

                                                                                                    Digital Caliper, 6", 0.0005" Resolution, 0.01mm Graduation

                                                                                                    WIHA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WIHA 41101
                                                                                                    ManufacturerWIHA
                                                                                                    Manufacturer Part No41101
                                                                                                    Newark Part No.43K4662
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$133.310
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $133.31
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WIHA
                                                                                                    ManufacturerWIHA
                                                                                                    Manufacturer Part No41101
                                                                                                    Newark Part No.43K4662
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Instrument TypeDigital Caliper
                                                                                                    Measuring Range Max6"
                                                                                                    Resolution0.0005"
                                                                                                    Graduations0.01mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    The 41101 is a 6-inch DigiMax Digital Calliper for inside, outside, depth and step measurement. It is made of non-metallic high-tech material with 50% fibre-glass content ideal for small delicate parts.

                                                                                                    • Push button inch to metric conversion
                                                                                                    • Accurate resolutions to 0.005" and 0.01mm
                                                                                                    • Switches-ON automatically when opened
                                                                                                    • Switches-OFF after 5 minutes of non use
                                                                                                    • Light weight for all day fatigue free handling
                                                                                                    • Chemical resistant to organic solvents and most petroleum based products
                                                                                                    • Thermal stability short contact 180 to continuous 100°C

                                                                                                    Applications

                                                                                                    Industrial, Test & Measurement

                                                                                                    Contents

                                                                                                    Digital calliper and Standard LR44 button cell battery.

                                                                                                    Technical Specifications

                                                                                                    Instrument Type

                                                                                                    Digital Caliper

                                                                                                    Resolution

                                                                                                    0.0005"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Measuring Range Max

                                                                                                    6"

                                                                                                    Graduations

                                                                                                    0.01mm

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product