2. Tools & Production Supplies
                                                                                                    3. Measurement & Inspection
                                                                                                    4. Weighing Scales
                                                                                                    Print Page

                                                                                                    CPW PLUS 6

                                                                                                    Weighing Scale, Platform, Digital, Postal/Shipping, 13lb Max Load, 2.0g Resolution

                                                                                                    ADAM EQUIPMENT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADAM EQUIPMENT CPW PLUS 6
                                                                                                    ManufacturerADAM EQUIPMENT
                                                                                                    Manufacturer Part NoCPW PLUS 6
                                                                                                    Newark Part No.08R4512
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$235.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $235.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ADAM EQUIPMENT
                                                                                                    ManufacturerADAM EQUIPMENT
                                                                                                    Manufacturer Part NoCPW PLUS 6
                                                                                                    Newark Part No.08R4512
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Balance / Scale Type-
                                                                                                    Load Weight Max13lb
                                                                                                    Resolution (g)2g
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    CPW PLUS 6 is a CPWplus series bench and floor scale. It features a wide selection of sizes and configurations. The CPWplus is able to accommodate many industrial jobs, including concrete testing in the field, warehouse tasks, or shipping and receiving duties. A bi-directional RS-232 interface allows connection to printers or computers. Using standard commands users can request gross, net and tare weights be sent automatically. The indicator can be mounted where you need it: on the scale, on a wall, or seated on a desk giving total flexibility for the best viewing position. CPWplus is suited for many types of weighing in the field, warehouse or lab, such as food processing, shipping and receiving, materials testing or veterinary use.

                                                                                                    • Vivid, backlit LCD easily visible in any lighting conditions
                                                                                                    • Programmable backlight can be set to always on, always off or light only when weighing
                                                                                                    • Color-coded keys facilitate quick recognition of the most frequently used buttons
                                                                                                    • Large, grade 304 stainless steel pan allows easy cleaning
                                                                                                    • Rugged construction stands up to industrial use
                                                                                                    • Splash-proof housing, keypad and display are easy to clean, auto power-off to save energy
                                                                                                    • Wall-mount bracket for placing indicator on vertical surface
                                                                                                    • Hold function freezes the displayed weight, allowing time to elapse without losing the result
                                                                                                    • A 3-year warranty means quality assured for years of use
                                                                                                    • Selectable digital filtering helps minimize effects of vibration and disturbances

                                                                                                    Technical Specifications

                                                                                                    Balance / Scale Type

                                                                                                    -

                                                                                                    Resolution (g)

                                                                                                    2g

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Load Weight Max

                                                                                                    13lb

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product