2. Tools & Production Supplies
                                                                                                    3. Measurement & Inspection
                                                                                                    4. Torque Gauges
                                                                                                    Print Page

                                                                                                    DB 500-2

                                                                                                    TORQUE METER, 100-240V, EURO CH, 500N-M ROHS COMPLIANT: YES

                                                                                                    KERN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KERN DB 500-2
                                                                                                    ManufacturerKERN
                                                                                                    Manufacturer Part NoDB 500-2
                                                                                                    Newark Part No.04AM1097
                                                                                                    Product RangeDB Series
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,921.980
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,921.98
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KERN
                                                                                                    ManufacturerKERN
                                                                                                    Manufacturer Part NoDB 500-2
                                                                                                    Newark Part No.04AM1097
                                                                                                    Product RangeDB Series
                                                                                                    Operating Time (Backlight Off)18h
                                                                                                    Charging Time14h
                                                                                                    Measuring Capacity Max500N-m
                                                                                                    Overload Protection Max120%
                                                                                                    Precision Max0.5%
                                                                                                    Readability (d)0.1N-m
                                                                                                    Input Voltage240V
                                                                                                    Product RangeDB Series
                                                                                                    Plug TypeCH, EU
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Operating Time (Backlight Off)

                                                                                                    18h

                                                                                                    Measuring Capacity Max

                                                                                                    500N-m

                                                                                                    Precision Max

                                                                                                    0.5%

                                                                                                    Input Voltage

                                                                                                    240V

                                                                                                    Plug Type

                                                                                                    CH, EU

                                                                                                    Charging Time

                                                                                                    14h

                                                                                                    Overload Protection Max

                                                                                                    120%

                                                                                                    Readability (d)

                                                                                                    0.1N-m

                                                                                                    Product Range

                                                                                                    DB Series

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product