2. Tools & Production Supplies
                                                                                                    3. Measurement & Inspection
                                                                                                    4. Torque Gauges
                                                                                                    Print Page

                                                                                                    HHTQ35-20Z

                                                                                                    Torque Gauge, Digital, 0.14 N-m, 8.4 V, US Plug, HHTQ35 Series

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA HHTQ35-20Z
                                                                                                    OMEGA HHTQ35-20Z
                                                                                                    OMEGA HHTQ35-20Z
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoHHTQ35-20Z
                                                                                                    Newark Part No.07AM9196
                                                                                                    Product RangeHHTQ35 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,725.790
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,725.79
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoHHTQ35-20Z
                                                                                                    Newark Part No.07AM9196
                                                                                                    Product RangeHHTQ35 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Operating Time (Backlight Off)24h
                                                                                                    Charging Time8h
                                                                                                    Measuring Capacity Max0.14N-m
                                                                                                    Overload Protection Max150%
                                                                                                    Precision Max-
                                                                                                    Readability (d)-
                                                                                                    Input Voltage8.4V
                                                                                                    Product RangeHHTQ35 Series
                                                                                                    Plug TypeUS
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Technical Specifications

                                                                                                    Operating Time (Backlight Off)

                                                                                                    24h

                                                                                                    Measuring Capacity Max

                                                                                                    0.14N-m

                                                                                                    Precision Max

                                                                                                    -

                                                                                                    Input Voltage

                                                                                                    8.4V

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Charging Time

                                                                                                    8h

                                                                                                    Overload Protection Max

                                                                                                    150%

                                                                                                    Readability (d)

                                                                                                    -

                                                                                                    Product Range

                                                                                                    HHTQ35 Series

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product