| Quantity | Price |
|---|---|
| 1+ | $219.990 |
Product Overview
CTT42 is a coating thickness tester that uses smart automatic recognition of ferrous (magnetic induction) and non-ferrous (eddy current measurement) substrates. Ideal for paint shops and electroplaters, chemical, automobile, shipbuilding, and aircraft industries. Use in the laboratory, workshop, or field. It has an easy-to-use menu, 8 level adjustable backlight, user-programmable high/low alarms, min/max/average, two-point calibration with Zero adjust, two measuring modes (single, continuous), and two working modes (direct and group). Built-in memory stores up to 400 readings (80 direct and 320 groups). Readings can be transferred to a PC via the USB interface.
- 1 year warranty
- Measuring range from 0 to 1250μm
- 0.1μm resolution, ±3% accuracy
- Sample rate selectable 1second to 24hours
- Dimension is 4.3 x 2.0 x 1.0inch
- Minimum curvature radius is 0.059inch (ferrous probe), 0.11inch (non-ferrous probe)
- Minimum diameter is 0.275inch (ferrous probe), 0.19inch (non-ferrous probe)
- Minimum thickness is 0.019inch (ferrous probe), 0.011inch (non-ferrous probe)
Contents
Coating thickness tester, Two AAA batteries, USB cable, Calibration iron, Calibration aluminum, Precision standards and hard pouch case.
Technical Specifications
1.25mm
-
To Be Advised
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate