2. Tools & Production Supplies
                                                                                                    3. Measurement & Inspection
                                                                                                    4. Tape Measures - Manual
                                                                                                    Print Page

                                                                                                    50122

                                                                                                    Tape Measure, Pull, Conduit, Manual, 2000 ft, 0.49" Blade Width, Orange Bucket

                                                                                                    KLEIN TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KLEIN TOOLS 50122
                                                                                                    KLEIN TOOLS 50122
                                                                                                    KLEIN TOOLS 50122
                                                                                                    KLEIN TOOLS 50122
                                                                                                    KLEIN TOOLS 50122
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part No50122
                                                                                                    Newark Part No.62AK6218
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$148.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $148.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KLEIN TOOLS
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part No50122
                                                                                                    Newark Part No.62AK6218
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tape Measure TypeManual
                                                                                                    Measuring Range Max2000ft
                                                                                                    Blade Width0.49"
                                                                                                    Case ColorOrange
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    50122 is a 1250-pound x 2000-foot conduit measuring pull tape. This is a durable, flat polyester strapping that disperses pull load and minimizes stretching when pulling. The tape is marked with descending 1-Foot increments to measure conduit runs. Tape is pre-lubricated to reduce friction and comes in a reel to facilitate smooth and easy dispensing. Pull tape is a woven, flat polyester strapping that disperses pull load and minimizes stretching when pulling. Tape is marked with easy-to-read, descending 1-Foot increments to measure conduit runs and determine the amount of tape left to pay out. Suitable for heavy-duty pulling.

                                                                                                    • Pre-lubricated, flat pull tape with 1' markings
                                                                                                    • White tape with black markings color
                                                                                                    • 100% polyester tape lubricated with ethylene glycol and water material
                                                                                                    • Orange bucket with lid and handle container
                                                                                                    • 2000'' overall length, 0.49'' overall width, 1250lb tensile strength
                                                                                                    • Tangle-free dispensing with hole in bucket lid
                                                                                                    • Hole in bucket lid for controlled, tangle-free dispensing
                                                                                                    • Bucket provides easy storage and transport

                                                                                                    Warnings

                                                                                                    Do not use on live circuits, tape can wick moisture and become conductive, not for overhead lifting.

                                                                                                    Notes

                                                                                                    For wire and cable installation only, knots in line can significantly reduce tensile strength.

                                                                                                    Technical Specifications

                                                                                                    Tape Measure Type

                                                                                                    Manual

                                                                                                    Blade Width

                                                                                                    0.49"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Measuring Range Max

                                                                                                    2000ft

                                                                                                    Case Color

                                                                                                    Orange

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product