Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoTM-25Copy
Newark Part No.47AK6176
Product RangeMammoth Insta-Lock Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $26.950 |
Price for:Each
Minimum: 1
Multiple: 1
$26.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoTM-25Copy
Newark Part No.47AK6176
Product RangeMammoth Insta-Lock Series
Technical Datasheet
Tape Measure TypeManual
Measuring Range Max0.062"
Blade Width1"
Case Color-
Product RangeMammoth Insta-Lock Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
TM-25 Mammoth Insta-Lock tape measure is designed with high impact housing and a convenient auto-locking mechanism, this tape measure is perfect for any jobsite. The high impact housing protects it from falls and other damage, while the auto-locking mechanism automatically holds the blade in place for maximum accuracy and precision. It has auto-lock mechanism automatically holds blade in place for accuracy and control. This has high impact housing with non-slip TPR grip protects it from damage and stands up to any jobsite demands. It features easy-to-read measurements marked with lines every 1/16” and with fractions every 1/8”.
- 25ft of reach to get measurements from far distances
- Tape coating prevents abrasion with repeated use
- 1” wide blade makes this great for hard-to-reach places
- Lifetime warranty
- Length is 25’, single hook type, reach is 13’
Technical Specifications
Tape Measure Type
Manual
Blade Width
1"
Product Range
Mammoth Insta-Lock Series
Measuring Range Max
0.062"
Case Color
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate