Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $148.000 |
Price for:Each
Minimum: 1
Multiple: 1
$148.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No50131Copy
Newark Part No.62AK6219
Technical Datasheet
Tape Measure TypeManual
Measuring Range Max1300ft
Blade Width0.6"
Case ColorOrange
Product Range-
SVHCTo Be Advised
Product Overview
50131 is a 800-pound x 1300-foot conduit measuring pull tape. This is a durable, flat polyester strapping that disperses pull load and minimizes stretching when pulling. The tape is marked with descending 1-Foot increments to measure conduit runs. Tape is pre-lubricated to reduce friction and comes in a bucket with a hole in the lid for tangle-free dispensing. Suitable for heavy-duty pulling.
- Prelubricated, flat pull tape with 1' markings type, tangle-free dispensing with hole in bucket lid
- Orange bucket with lid and handle container, white tape with black markings color
- 100% polyester tape lubricated with ethylene glycol and water material
- Orange bucket with lid and handle container
- 1300'' overall length, 0.6'' overall width, 1800lb tensile strength
- Tangle-free dispensing with hole in bucket lid
- Hole in bucket lid for controlled, tangle-free dispensing
- Bucket provides easy storage and transport
Warnings
Do not use on live circuits, tape can wick moisture and become conductive, not for overhead lifting.
Notes
For wire and cable installation only, knots in line can significantly reduce tensile strength.
Technical Specifications
Tape Measure Type
Manual
Blade Width
0.6"
Product Range
-
Measuring Range Max
1300ft
Case Color
Orange
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate