2. Tools & Production Supplies
                                                                                                  3. Measurement & Inspection
                                                                                                  4. Ruler
                                                                                                  Print Page

                                                                                                  61662

                                                                                                  Ruler, Folding, SAE, Metric, 1 mm Intervals, 78 " Length

                                                                                                  WIHA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WIHA 61662
                                                                                                  ManufacturerWIHA
                                                                                                  Manufacturer Part No61662
                                                                                                  Newark Part No.04X4063
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$15.970
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $15.97
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WIHA
                                                                                                  ManufacturerWIHA
                                                                                                  Manufacturer Part No61662
                                                                                                  Newark Part No.04X4063
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Length78"
                                                                                                  Width-
                                                                                                  Graduations1mm
                                                                                                  Tool Body MaterialFiberglass
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  Combination ruler with 10 sections equaling 78" in length. Provides SAE or metric measurements with 1/16" and 1mm intervals. Made with 30% fiberglass that's chemical, water and scratch resistant. Deep embossed scale on both sides.

                                                                                                  Technical Specifications

                                                                                                  Length

                                                                                                  78"

                                                                                                  Graduations

                                                                                                  1mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Width

                                                                                                  -

                                                                                                  Tool Body Material

                                                                                                  Fiberglass

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.