ALPHAWIRE
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Measurement & Inspection
                                                                                                    4. Protractor
                                                                                                    Print Page

                                                                                                    950-317

                                                                                                    Protractor, Digital, 0° - 360° Angle Range, Pro 360 Model, 950 Series

                                                                                                    MITUTOYO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MITUTOYO 950-317
                                                                                                    MITUTOYO 950-317
                                                                                                    MITUTOYO 950-317
                                                                                                    ManufacturerMITUTOYO
                                                                                                    Manufacturer Part No950-317
                                                                                                    Newark Part No.82K5524
                                                                                                    Product Range950 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$350.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $350.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MITUTOYO
                                                                                                    ManufacturerMITUTOYO
                                                                                                    Manufacturer Part No950-317
                                                                                                    Newark Part No.82K5524
                                                                                                    Product Range950 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Protractor TypeDigital
                                                                                                    Angle Min0°
                                                                                                    Angle Max360°
                                                                                                    Accuracy-
                                                                                                    Product Range950 Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    950-317 is a digital protractor pro 360 uses an electronic gravity sensor powered by the latest low-power electronic circuit technology to make incline measurements on flat surfaces. The Digital Protractor Pro has a full 360° measuring range, and the LCD display remains upright to view at all angles for easy, accurate readings on the Pro 360 model.

                                                                                                    • Digital Protractor Pro 3600 has SPC output function
                                                                                                    • Calibration is simple and requires no special fixtures or tools
                                                                                                    • Frame is constructed of machined aluminium for lightweight portability and durability
                                                                                                    • Powered by 9V battery for 500 hour battery life
                                                                                                    • Supplied in a fitted plastic case

                                                                                                    Technical Specifications

                                                                                                    Protractor Type

                                                                                                    Digital

                                                                                                    Angle Max

                                                                                                    360°

                                                                                                    Product Range

                                                                                                    950 Series

                                                                                                    Angle Min

                                                                                                    0°

                                                                                                    Accuracy

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product