Print Page
DPG1000B-30INHG/100PSIG-5
Pressure Gauge, Digital, Battery Powered
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABSOLUTE PROCESS INSTRUMENTS
Manufacturer Part NoDPG1000B-30INHG/100PSIG-5
Newark Part No.73K4764
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $406.080 |
Price for:Each
Minimum: 1
Multiple: 1
$406.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABSOLUTE PROCESS INSTRUMENTS
Manufacturer Part NoDPG1000B-30INHG/100PSIG-5
Newark Part No.73K4764
Technical Datasheet
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The DPG1000B-30INHG/100PSIG-5 is a Battery-powered Digital Pressure Gauge made of extruded aluminium case with epoxy powder coated finish. It has polycarbonate cover, front and rear gaskets. It is compatible with most liquids and gases.
- ±0.25% Test gauge accuracy
- 316 Stainless steel wetted parts
- Battery life up to 2500h
- Pressure, vacuum, absolute or compound
- BBL includes backlit display
Applications
Industrial, Test & Measurement
Technical Specifications
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate