Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780533Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.22AJ0167
Product RangeMulticomp Pro Laser Distance Meters
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $84.190 |
Price for:Each
Minimum: 1
Multiple: 1
$84.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780533Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.22AJ0167
Product RangeMulticomp Pro Laser Distance Meters
Technical Datasheet
Measuring Range80m
Tape Measure TypeLaser
Measuring Range Max80m
Measurement Accuracy± 2mm
Display TypeLCD
Blade Width-
Laser ClassClass 2
Case ColorBlack, Green
IP Rating-
IP Rating-
Battery Type2 x AAA
Operating Temperature Range-
Product RangeMulticomp Pro Laser Distance Meters
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP780533 from Multicomp Pro is a laser distance meter with an 80 metre max measuring distance. This device features a TN display type, 0.001m minimum display unit, and an accuracy of ±2mm.
- Measurement units m/ft/in
- 630~670nm <1mW laser type
- Volume/pythagoras functions
- Add/subtract functions
- Auto levelling horizontal/vertical
- Tilt angle ±90.0°
- 20 groups storage data
- Auto laser and auto backlight off
- Audio indication
- Battery status display
- 1.5V battery (LR03) x 2
- Device weight - 108.8g
- Device dimensions - 122mm x 52mm x 29.5mm
Technical Specifications
Measuring Range
80m
Measuring Range Max
80m
Display Type
LCD
Laser Class
Class 2
IP Rating
-
Battery Type
2 x AAA
Product Range
Multicomp Pro Laser Distance Meters
Tape Measure Type
Laser
Measurement Accuracy
± 2mm
Blade Width
-
Case Color
Black, Green
IP Rating
-
Operating Temperature Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate