2. Tools & Production Supplies
                                                                                                    3. Measurement & Inspection
                                                                                                    4. Force Gauges
                                                                                                    Print Page

                                                                                                    DFG55-50

                                                                                                    Force Gauge, Digital, 50Lbf, US Plug, 0.1%, 3 Years Warranty, DFG55 Series

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA DFG55-50
                                                                                                    OMEGA DFG55-50
                                                                                                    OMEGA DFG55-50
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoDFG55-50
                                                                                                    Newark Part No.82X6942
                                                                                                    Product RangeDFG55 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,264.220
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,264.22
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoDFG55-50
                                                                                                    Newark Part No.82X6942
                                                                                                    Product RangeDFG55 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Measuring Capacity50lbf
                                                                                                    Accuracy %0.1%
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Product RangeDFG55 Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    DFG55-50 is an advanced digital force gauge designed for tension and compression force testing in numerous applications across virtually every industry. This gauge features an industry-leading sampling rate of 7000Hz, producing accurate results even for quick-action tests. Accuracy is ±0.1% of full scale ±1 digit, and resolution is 1/5000. A large, backlit graphics LCD displays large, legible characters, while the simple menu navigation allows for quick access to the gauges many features and configurable parameters. Data can be transferred to a PC or other data collector via USB, RS232, Mitutoyo, or analog outputs. On-board data memory for up to 1000 readings is included, as are statistical calculations and output to a PC. Integrated set points with indicators are ideal for pass-fail testing and for triggering external devices such as an alarm, relay, or test stand.

                                                                                                    • AC or NiMH rechargeable battery power, 150% of full scale safe overload
                                                                                                    • Up to 7 hours continuous with back-light on; up to 24 hours with back-light off battery
                                                                                                    • Multi-step low battery indicator is displayed, gauge shuts off automatically when power is too low
                                                                                                    • Full scale deflection is 0.25mm, analog output is ±1VDC, ±0.25% FS
                                                                                                    • 5 selectable units of measurement, USB, RS232, mitutoyo and analog outputs standard
                                                                                                    • Large backlit graphic display with bar graph, 1000 point data memory
                                                                                                    • Programmable setpoints with audible alarms and outputs, peak readings and setpoints always displayed
                                                                                                    • Configurable up to 115,200 baud, includes gauge control language 2 for full computer control
                                                                                                    • Three open drain lines setpoints outputs, averaging mode calculates average reading over time
                                                                                                    • Dimension (H x W x D) is 5.88inch x 2.53inch x 1.32inch

                                                                                                    Contents

                                                                                                    Advanced digital force gauge, Carrying case, AC adaptor with US plug, Extension rod, Cone, Chisel, V-groove, Flat, Hook, Coupling, Certificate of calibration, USB cable and resource CD with USB drivers and operator’s manual.

                                                                                                    Technical Specifications

                                                                                                    Measuring Capacity

                                                                                                    50lbf

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Accuracy %

                                                                                                    0.1%

                                                                                                    Product Range

                                                                                                    DFG55 Series

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product