2. Tools & Production Supplies
                                                                                                  3. Measurement & Inspection
                                                                                                  4. Drill Gauge
                                                                                                  Print Page

                                                                                                  MP010824

                                                                                                  DRILL GAUGE, 29 HOLE, FRACTIONAL

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MP010824
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP010824
                                                                                                  Newark Part No.68AK5707
                                                                                                  Product RangeMulticomp Pro Tool Set
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  438 In Stock

                                                                                                  Need more?

                                                                                                  64 Delivery in 1-3 Business Days(US stock)
                                                                                                  374 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$5.800
                                                                                                  25+$5.600
                                                                                                  50+$5.400
                                                                                                  100+$5.200
                                                                                                  250+$5.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5.80
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP010824
                                                                                                  Newark Part No.68AK5707
                                                                                                  Product RangeMulticomp Pro Tool Set
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Gauges29
                                                                                                  Drill Gauge TypeFractional
                                                                                                  Measuring Range Max12.7mm
                                                                                                  Product RangeMulticomp Pro Tool Set
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  MP010824 is a 29 hole drill gauge. Measuring size is 1/16”, 5/64”, 3/32”, 7/64”, 1/8”, 9/64”, 5/32”, 11/64”, 3/16”, 13/64”, 7/32”, 15/64”, 1/4”, 25/64”, 3/8”, 23/64”, 11/32”, 21/64”, 5/16”, 19/64”, 9/32”, 17/64”, 13/32”, 27/64”, 7/16”, 29/64”, 15/32”, 31/64”, 1/2”.

                                                                                                  • Quickly and easily identify unmarked drill bit sizes
                                                                                                  • For drill bits from 1/16” to 1/2”, diameters in 1/64” increments
                                                                                                  • Round hole can be hung on the hook or nail, convenient for storage and safe to use
                                                                                                  • Made of stainless steel, not easy to wear and rust
                                                                                                  • Laser scale, clear writing
                                                                                                  • Product weight is 62g, product size is 160mm × 61mm × 1mm
                                                                                                  • Stainless steel material
                                                                                                  • Blister card single packing

                                                                                                  Technical Specifications

                                                                                                  No. of Gauges

                                                                                                  29

                                                                                                  Measuring Range Max

                                                                                                  12.7mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Drill Gauge Type

                                                                                                  Fractional

                                                                                                  Product Range

                                                                                                  Multicomp Pro Tool Set

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.