• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Measurement & Inspection
                                                                                                    4. Drill Gauge
                                                                                                    Print Page

                                                                                                    MP010824

                                                                                                    DRILL GAUGE, 29 HOLE, FRACTIONAL

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP010824
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP010824
                                                                                                    Newark Part No.68AK5707
                                                                                                    Product RangeMulticomp Pro Tool Set
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    62 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$5.800$2.280
                                                                                                    25+$5.600$2.280
                                                                                                    50+$5.400$2.280
                                                                                                    100+$5.200$2.280
                                                                                                    250+$5.000$2.280
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.28
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP010824
                                                                                                    Newark Part No.68AK5707
                                                                                                    Product RangeMulticomp Pro Tool Set
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Gauges29
                                                                                                    Drill Gauge TypeFractional
                                                                                                    Measuring Range Max12.7mm
                                                                                                    Product RangeMulticomp Pro Tool Set
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    MP010824 is a 29 hole drill gauge. Measuring size is 1/16”, 5/64”, 3/32”, 7/64”, 1/8”, 9/64”, 5/32”, 11/64”, 3/16”, 13/64”, 7/32”, 15/64”, 1/4”, 25/64”, 3/8”, 23/64”, 11/32”, 21/64”, 5/16”, 19/64”, 9/32”, 17/64”, 13/32”, 27/64”, 7/16”, 29/64”, 15/32”, 31/64”, 1/2”.

                                                                                                    • Quickly and easily identify unmarked drill bit sizes
                                                                                                    • For drill bits from 1/16” to 1/2”, diameters in 1/64” increments
                                                                                                    • Round hole can be hung on the hook or nail, convenient for storage and safe to use
                                                                                                    • Made of stainless steel, not easy to wear and rust
                                                                                                    • Laser scale, clear writing
                                                                                                    • Product weight is 62g, product size is 160mm × 61mm × 1mm
                                                                                                    • Stainless steel material
                                                                                                    • Blister card single packing

                                                                                                    Technical Specifications

                                                                                                    No. of Gauges

                                                                                                    29

                                                                                                    Measuring Range Max

                                                                                                    12.7mm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Drill Gauge Type

                                                                                                    Fractional

                                                                                                    Product Range

                                                                                                    Multicomp Pro Tool Set

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.