2. Tools & Production Supplies
                                                                                                    3. Measurement & Inspection
                                                                                                    4. Calipers
                                                                                                    Print Page

                                                                                                    1433

                                                                                                    Digital Caliper, Fractional, Carbon Fiber, 3 ", Max Range, 0, 01mm, Resolution

                                                                                                    GENERAL TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GENERAL TOOLS 1433
                                                                                                    ManufacturerGENERAL TOOLS
                                                                                                    Manufacturer Part No1433
                                                                                                    Newark Part No.85W1241
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    17 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$19.960
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $19.96
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GENERAL TOOLS
                                                                                                    ManufacturerGENERAL TOOLS
                                                                                                    Manufacturer Part No1433
                                                                                                    Newark Part No.85W1241
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Instrument TypeDigital Caliper
                                                                                                    Measuring Range Max3"
                                                                                                    Resolution0.01mm
                                                                                                    Graduations0.02mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The "Fraction+" digital caliper measures in fractional inches as well as decimal inches and millimeters. Ideal for professionals as well as hobbyists. Made of lightweight, non-marring carbon fiber. Easy to read digital display easily switches between measurement modes.

                                                                                                    • Non-marring carbon fiber construction
                                                                                                    • Convenient auto-off feature
                                                                                                    • Three mode digital display: Decimal Inches, Fractional and Metric
                                                                                                    • Inside, outside, depth & step measurements
                                                                                                    • Accuracy: +/- 0. 001" +/- 0. 02mm
                                                                                                    • Resolution: 0. 0005", 0. 01mm, 1/64"
                                                                                                    • Operates on a SR44 battery (included)
                                                                                                    • Range: 0~3"

                                                                                                    Technical Specifications

                                                                                                    Instrument Type

                                                                                                    Digital Caliper

                                                                                                    Resolution

                                                                                                    0.01mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Measuring Range Max

                                                                                                    3"

                                                                                                    Graduations

                                                                                                    0.02mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product