2. Tools & Production Supplies
                                                                                                  3. Measurement & Inspection
                                                                                                  4. Angle Meter
                                                                                                  Print Page

                                                                                                  MP010022

                                                                                                  Digital Level Box, 55 mm x 57 mm x 30 mm, 4 x 90°

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MP010022
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP010022
                                                                                                  Newark Part No.42AK5075
                                                                                                  Product RangeMulticomp Pro Digital Protractors
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  481 In Stock

                                                                                                  Need more?

                                                                                                  147 Delivery in 1-3 Business Days(US stock)
                                                                                                  334 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$41.690
                                                                                                  25+$40.440
                                                                                                  50+$39.200
                                                                                                  100+$37.950
                                                                                                  250+$36.710
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $41.69
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP010022
                                                                                                  Newark Part No.42AK5075
                                                                                                  Product RangeMulticomp Pro Digital Protractors
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Measuring Range4 x 90°
                                                                                                  Length55mm
                                                                                                  Height57mm
                                                                                                  Product RangeMulticomp Pro Digital Protractors
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  • Mini digital protractor
                                                                                                  • Digital level box with built-in strong magnet on the four sides
                                                                                                  • Aluminum framework, magnet indicator
                                                                                                  • Resolution is 0.1°, accuracy is ±0.3°
                                                                                                  • Measure range is 4 × 90°, working temperature range from 0°C to 50°C
                                                                                                  • Dimension is 2.16inch × 2.24inch × 1.18inch and weight is 70g

                                                                                                  Technical Specifications

                                                                                                  Measuring Range

                                                                                                  4 x 90°

                                                                                                  Height

                                                                                                  57mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Length

                                                                                                  55mm

                                                                                                  Product Range

                                                                                                  Multicomp Pro Digital Protractors

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.