2. Tools & Production Supplies
                                                                                                  3. Materials Handling
                                                                                                  4. Trucks
                                                                                                  Print Page

                                                                                                  D01950

                                                                                                  Hand Truck, Compact, Flat Folding, 2 x Rubber Casters, 68kg Capacity

                                                                                                  DURATOOL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DURATOOL D01950
                                                                                                  DURATOOL D01950
                                                                                                  DURATOOL D01950
                                                                                                  DURATOOL D01950
                                                                                                  DURATOOL D01950
                                                                                                  DURATOOL D01950
                                                                                                  ManufacturerDURATOOL
                                                                                                  Manufacturer Part NoD01950
                                                                                                  Newark Part No.83X7219
                                                                                                  Product RangeDuratool - Folding Sack Trucks
                                                                                                  Also Known AsGTIN UPC EAN: 5051259012752
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$73.760
                                                                                                  25+$70.870
                                                                                                  50+$67.980
                                                                                                  100+$65.080
                                                                                                  250+$62.190
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $73.76
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DURATOOL
                                                                                                  ManufacturerDURATOOL
                                                                                                  Manufacturer Part NoD01950
                                                                                                  Newark Part No.83X7219
                                                                                                  Product RangeDuratool - Folding Sack Trucks
                                                                                                  Also Known AsGTIN UPC EAN: 5051259012752
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Truck TypeFolding
                                                                                                  Carrying Capacity68kg
                                                                                                  External Height900mm
                                                                                                  External Width400mm
                                                                                                  Length400mm
                                                                                                  Product RangeDuratool - Folding Sack Trucks
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Sturdy hand truck which folds flat for easy storage. Automatically folds completely flat as the handle is pushed down, can be erected with one hand.Ideal to keep in the boot of your car.

                                                                                                  • Lightweight, tubular aluminium construction with soft-feel rubber handles
                                                                                                  • Single movement opening and closing
                                                                                                  • Slip resistant base
                                                                                                  • Rubber wheels
                                                                                                  • Overall: (LxWxH) 400x400x900mm
                                                                                                  • Folded: (LxWxH) 385x55x350mm
                                                                                                  • Load plate: (WxD) 390x 275mm
                                                                                                  • Max. load capacity: 68kg
                                                                                                  • Duratool products are rated 4.1 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details

                                                                                                  Applications

                                                                                                  Mechanical, Utilities, Transportation, Commercial

                                                                                                  Technical Specifications

                                                                                                  Truck Type

                                                                                                  Folding

                                                                                                  External Height

                                                                                                  900mm

                                                                                                  Length

                                                                                                  400mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Carrying Capacity

                                                                                                  68kg

                                                                                                  External Width

                                                                                                  400mm

                                                                                                  Product Range

                                                                                                  Duratool - Folding Sack Trucks

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.