2. Tools & Production Supplies
                                                                                                  3. Materials Handling
                                                                                                  4. Trucks
                                                                                                  Print Page

                                                                                                  W53991

                                                                                                  Service Cart, Polyethylene, Rolling, 2 Shelf, 39.75 " x 17 " x 33.25 "

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PERFORMANCE TOOLS W53991
                                                                                                  PERFORMANCE TOOLS W53991
                                                                                                  PERFORMANCE TOOLS W53991
                                                                                                  ManufacturerPERFORMANCE TOOLS
                                                                                                  Manufacturer Part NoW53991
                                                                                                  Newark Part No.31AC4418
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$119.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $119.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerPERFORMANCE TOOLS
                                                                                                  Manufacturer Part NoW53991
                                                                                                  Newark Part No.31AC4418
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Truck TypeService Cart
                                                                                                  Carrying Capacity500lb
                                                                                                  External Height3"
                                                                                                  External Width16"
                                                                                                  Length30"
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  This industrial polyethylene service cart is great for all of your workshop and service needs.

                                                                                                  • Easy Rolling Utility cart with upper and lower trays.
                                                                                                  • 2 shelf utility cart holds up to 500lbs total but is light weight and maneuverable
                                                                                                  • Industrial duty polypropylene construction won't rust, dent or chip
                                                                                                  • 5" Diameter non-marring casters, (two locked and two swivel)
                                                                                                  • Tool utility cart has tool storage and cup holder on the handle
                                                                                                  • Tray size: 30" L x 16" W x 3" deep
                                                                                                  • Overall dimensions 39-3/4" L x 17" W x 33-1/4" H

                                                                                                  Technical Specifications

                                                                                                  Truck Type

                                                                                                  Service Cart

                                                                                                  External Height

                                                                                                  3"

                                                                                                  Length

                                                                                                  30"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Carrying Capacity

                                                                                                  500lb

                                                                                                  External Width

                                                                                                  16"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.