2. Tools & Production Supplies
                                                                                                  3. Materials Handling
                                                                                                  4. Trollies
                                                                                                  Print Page

                                                                                                  C72135001

                                                                                                  Fitter 1 Trolley, 660 lb, 33.66 " H x 31.49 " W x 28.14 " L

                                                                                                  TRESTON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TRESTON C72135001
                                                                                                  ManufacturerTRESTON
                                                                                                  Manufacturer Part NoC72135001
                                                                                                  Newark Part No.84X8881
                                                                                                  Your Part Number
                                                                                                  Available to Order by Phone
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                  Product Information

                                                                                                  TRESTON
                                                                                                  ManufacturerTRESTON
                                                                                                  Manufacturer Part NoC72135001
                                                                                                  Newark Part No.84X8881
                                                                                                  Trolley TypeMulti Trolley 1 ESD
                                                                                                  Carrying Capacity660lb
                                                                                                  External Height44.48"
                                                                                                  External Width19.7"
                                                                                                  Length28.14"
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Trolley Type

                                                                                                  Multi Trolley 1 ESD

                                                                                                  External Height

                                                                                                  44.48"

                                                                                                  Length

                                                                                                  28.14"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Carrying Capacity

                                                                                                  660lb

                                                                                                  External Width

                                                                                                  19.7"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.