2. Tools & Production Supplies
                                                                                                    3. Materials Handling
                                                                                                    4. Tarpaulin
                                                                                                    Print Page

                                                                                                    78540

                                                                                                    Tarp Sheet, Gray, Polyethylene, 10 ft x 12 ft

                                                                                                    GRIP ON TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GRIP ON TOOLS 78540
                                                                                                    ManufacturerGRIP ON TOOLS
                                                                                                    Manufacturer Part No78540
                                                                                                    Newark Part No.84Y8180
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Product Information

                                                                                                    GRIP ON TOOLS
                                                                                                    ManufacturerGRIP ON TOOLS
                                                                                                    Manufacturer Part No78540
                                                                                                    Newark Part No.84Y8180
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Size (L x W) - Metric3m x 3.6m
                                                                                                    Length12ft
                                                                                                    Length - Metric3.6m
                                                                                                    Size (L x W) - Imperial10ft x 12ft
                                                                                                    Length - Imperial12ft
                                                                                                    Width10ft
                                                                                                    Width - Metric3m
                                                                                                    MaterialPP (Polypropylene)
                                                                                                    Width - Imperial10ft
                                                                                                    ColourGrey
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    A multipurpose tarp that is perfect for protecting equipment, using as ground over, protecting vehicle cargo areas, and much more.

                                                                                                    • Specially reinforced, high density polyethylene fabric, which accounts for its rugged, tear-resistant strength
                                                                                                    • Reinforced corners with sealed in hems
                                                                                                    • 3/16” thick poly roping sewn into hem all around
                                                                                                    • Rust proof aluminum grommets on each corner and approximately every 3 feet all around hem
                                                                                                    • Size: 10' x 12'
                                                                                                    • Note: Image is representative of the tarp products, and may not be the same size as the actual product. See size in this description for actual size.

                                                                                                    Technical Specifications

                                                                                                    Size (L x W) - Metric

                                                                                                    3m x 3.6m

                                                                                                    Length - Metric

                                                                                                    3.6m

                                                                                                    Length - Imperial

                                                                                                    12ft

                                                                                                    Width - Metric

                                                                                                    3m

                                                                                                    Width - Imperial

                                                                                                    10ft

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Length

                                                                                                    12ft

                                                                                                    Size (L x W) - Imperial

                                                                                                    10ft x 12ft

                                                                                                    Width

                                                                                                    10ft

                                                                                                    Material

                                                                                                    PP (Polypropylene)

                                                                                                    Colour

                                                                                                    Grey

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product