2. Tools & Production Supplies
                                                                                                  3. Materials Handling
                                                                                                  4. Ropes, Slings & Chains
                                                                                                  Print Page

                                                                                                  31-344

                                                                                                  Pull Line, 2200 ft, 500 lb, White/Red, Powr-Fish Series

                                                                                                  IDEAL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  IDEAL 31-344
                                                                                                  ManufacturerIDEAL
                                                                                                  Manufacturer Part No31-344
                                                                                                  Newark Part No.99B9158
                                                                                                  Product RangePowr-Fish Series
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$140.050
                                                                                                  25+$133.650
                                                                                                  50+$130.100
                                                                                                  100+$125.830
                                                                                                  250+$121.570
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $140.05
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  IDEAL
                                                                                                  ManufacturerIDEAL
                                                                                                  Manufacturer Part No31-344
                                                                                                  Newark Part No.99B9158
                                                                                                  Product RangePowr-Fish Series
                                                                                                  TypePull Line
                                                                                                  Effective Length2200ft
                                                                                                  Circumference-
                                                                                                  Carrying Capacity500lb
                                                                                                  Product RangePowr-Fish Series
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  31-344 is a Powr-Fish® pull line in a bucket. It is white with red tracer for easy identification. It is a continuous-fiber polyline that can be blown directly into conduit. It will not rot or mildew, and can be left in conduit for future use. Pull-line features convenient packaging in a bucket for 2,200feet length with pre-punched top for easy access, and to keep the pull-line from spilling or tangling. It is considered an extra heavy duty pull-line, and exhibits 210lb. tensile strength.

                                                                                                  • Extra heavy duty 500lb. tensile, our highest tensile-rated pull-line

                                                                                                  Technical Specifications

                                                                                                  Type

                                                                                                  Pull Line

                                                                                                  Circumference

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Powr-Fish Series

                                                                                                  Effective Length

                                                                                                  2200ft

                                                                                                  Carrying Capacity

                                                                                                  500lb

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.