2. Tools & Production Supplies
                                                                                                  3. Materials Handling
                                                                                                  4. Ropes, Slings & Chains
                                                                                                  Print Page

                                                                                                  31-475

                                                                                                  Pull Line, 3/4" x 200 ft, 17 lb, Yellow

                                                                                                  IDEAL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  IDEAL 31-475
                                                                                                  ManufacturerIDEAL
                                                                                                  Manufacturer Part No31-475
                                                                                                  Newark Part No.64M5570
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$44.440
                                                                                                  25+$40.720
                                                                                                  50+$37.830
                                                                                                  100+$36.590
                                                                                                  250+$35.350
                                                                                                  Price for:Pack of 5
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $44.44
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  IDEAL
                                                                                                  ManufacturerIDEAL
                                                                                                  Manufacturer Part No31-475
                                                                                                  Newark Part No.64M5570
                                                                                                  TypePull Line
                                                                                                  Effective Length200ft
                                                                                                  Circumference0.75"
                                                                                                  Carrying Capacity17lb
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  31-475 is a line package (5 pack bag). It provides both the line and a foam tip. This one-piece construction provides for faster and easier use with no knots or foam carriers to retrieve. The 17lb. tensile strength is ideal for use with any type of blower or vacuum system.

                                                                                                  • 3/4inch x 200feet length, yellow color

                                                                                                  Technical Specifications

                                                                                                  Type

                                                                                                  Pull Line

                                                                                                  Circumference

                                                                                                  0.75"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Effective Length

                                                                                                  200ft

                                                                                                  Carrying Capacity

                                                                                                  17lb

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.