2. Tools & Production Supplies
                                                                                                  3. Materials Handling
                                                                                                  4. Ropes, Slings & Chains
                                                                                                  Print Page

                                                                                                  28648

                                                                                                  Strap Set, Tie Down, Nylon, 1 " Width, 15 ft Length, 4 Pack

                                                                                                  GRIP ON TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GRIP ON TOOLS 28648
                                                                                                  ManufacturerGRIP ON TOOLS
                                                                                                  Manufacturer Part No28648
                                                                                                  Newark Part No.42X1252
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  16 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$16.990
                                                                                                  Price for:1 Kit
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $16.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GRIP ON TOOLS
                                                                                                  ManufacturerGRIP ON TOOLS
                                                                                                  Manufacturer Part No28648
                                                                                                  Newark Part No.42X1252
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  TypeRatchet Tie Down Set
                                                                                                  Effective Length15ft
                                                                                                  Circumference1"
                                                                                                  Carrying Capacity500lb
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Four-piece tie down set used to secure appliances, lawn equipment, and more.

                                                                                                  • 15' heavy duty nylon straps
                                                                                                  • Rubber coated hooks
                                                                                                  • Four pieces
                                                                                                  • 1500lbs. capacity

                                                                                                  Technical Specifications

                                                                                                  Type

                                                                                                  Ratchet Tie Down Set

                                                                                                  Circumference

                                                                                                  1"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Effective Length

                                                                                                  15ft

                                                                                                  Carrying Capacity

                                                                                                  500lb

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.