Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.110 |
Product Information
Product Overview
8281-110 Super Wipes™ is industrial, lint-free in a convenient dispensing tub. This wipe is made with 100% non-woven polyester and will not tear during use. This is highly durable wipe is excellent for absorbing liquids from surfaces and can be used with cleaning agents to remove fingerprints, oils, light greases, ink, grime, and flux residues from hard surfaces. This wipe will not build up static charges when rubbed along surfaces. It is great for cleaning cables, components, connectors, contacts, keypads, office equipment, production equipment, smart phones, and stencils, and can be used in cleanroom settings. Store between -20 and 40˚C in a in a dry area, away from sunlight.
- Wipe size is 6 x 8inch, wipe density is 80GSM
- Lint-free and tear-resistant
- Store between -20˚C and 40˚C in a in a dry area, away from sunlight
Notes
It is intended for professional end-users who have the skills required to evaluate and use the data properly.
Technical Specifications
Nonwoven Polyester
15cm
No SVHC (17-Jan-2023)
20cm
Super Wipes Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate