Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part No38540ESD
Newark Part No.22AJ0805
Product RangeCOVENTRY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $156.050 |
Price for:Each
Minimum: 5
Multiple: 5
$780.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No38540ESD
Newark Part No.22AJ0805
Product RangeCOVENTRY Series
Technical Datasheet
Tip MaterialKnit Polyester
Swab Tip Size0.12" x 0.46"
Handle Length2.24"
Handle MaterialPP (Polypropylene)
Product RangeCOVENTRY Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
38540ESD is a static dissipative swab (500/ bag). The Coventry™ static dissipative technology swab has been engineered to eliminate static electricity concerns. It is non-contaminating and has excellent solvent compatibility, even in acetone. This swab is a perfect choice for cleaning static sensitive components and working around static sensitive parts.
- Surface resistivity of 1.0 x 10^10 ohms/sq
- Low ionic, nonvolatile residue, and particulate contamination
- No humidity dependency, no amines or amides, no silicones
- No static dissipative coatings, no tribo-charge generated
- Handles will dissipate 99% of (5kV) charge in 0.5seconds
- Proprietary single step sealing process, excellent strength and solvent compatibility
- Does not generate loose fibers or particles
- Head is thermoformed and welded to the handle; no adhesives or binders used
- 2.7" (6.9cm) blue handle, 0.12" (3.1mm) knit polyester head
- Blue handles have excellent solvent resistance due to durable alloy
Technical Specifications
Tip Material
Knit Polyester
Handle Length
2.24"
Product Range
COVENTRY Series
Swab Tip Size
0.12" x 0.46"
Handle Material
PP (Polypropylene)
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate