Print Page
EPSILON W50
3D PRINTER, 420MM X 300MM X 400MM/240VAC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBCN3D
Manufacturer Part NoEPSILON W50Copy
Newark Part No.13AJ5849
Product RangeEpsilon Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerBCN3D
Manufacturer Part NoEPSILON W50Copy
Newark Part No.13AJ5849
Product RangeEpsilon Series
Technical Datasheet
Filament Diameter2.85mm
Layer Thickness / Resolution0.05mm
Supported Printing MaterialsABS, BVOH, PLA, PET-G, PP, PA, PP GF30, PAHT CF15, PET CF15, TPU, Ultrafuse 316L, Ultrafuse 17-4PH
Build Volume420mm x 300mm x 400mm
Nozzle Diameter0.4mm, 0.6mm, 0.8mm, 1mm
3D Print Speed Max-
Input Voltage VAC240V
Power Rating840W
ConnectivityCloud, Ethernet, SD Card, WiFi
File Input FormatsAMF, OBJ, STL, 3MF
Printer SoftwareCura
Supported OSLinux, Mac OS, Windows
Product RangeEpsilon Series
SVHCTo Be Advised
Technical Specifications
Filament Diameter
2.85mm
Supported Printing Materials
ABS, BVOH, PLA, PET-G, PP, PA, PP GF30, PAHT CF15, PET CF15, TPU, Ultrafuse 316L, Ultrafuse 17-4PH
Nozzle Diameter
0.4mm, 0.6mm, 0.8mm, 1mm
Input Voltage VAC
240V
Connectivity
Cloud, Ethernet, SD Card, WiFi
Printer Software
Cura
Product Range
Epsilon Series
Layer Thickness / Resolution
0.05mm
Build Volume
420mm x 300mm x 400mm
3D Print Speed Max
-
Power Rating
840W
File Input Formats
AMF, OBJ, STL, 3MF
Supported OS
Linux, Mac OS, Windows
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate