Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerULTIMAKER
Manufacturer Part No9731Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.31AC4946
Product Range9731 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $105.210 |
Price for:Each
Minimum: 1
Multiple: 1
$105.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerULTIMAKER
Manufacturer Part No9731Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.31AC4946
Product Range9731 Series
Technical Datasheet
Diameter2.85mm
Filament ColourNatural
Filament MaterialPVA (Polyvinyl Alcohol)
Melting Temperature163°C
Melting Temperature Min190°C
Melting Temperature Max210°C
Filament Weight750g
Product Range9731 Series
SVHCTo Be Advised
Product Overview
UltiMaker 3mm Yellow CPE filament ensure the best possible prints by using the highest quality filament from UltiMaker. This 3D printing filament is specifically designed for UltiMaker 3D printers and works with Cura material profiles. "3mm" filaments measure 2.85mm in diameter to ensure fitment in Bowden-tube fed machines. CPE material provides excellent toughness and chemical resistance.
- PVA (polyvinyl alcohol) filament is a water-soluble support material for multi-extrusion 3D printing
- Reliable adhesion to PLA, tough PLA, CPE and nylon
- Non-toxic formula dissolves in regular tap water which can be disposed of safely
- 100% biodegradable with no hazardous by-products
- Good thermal stability gives better degradation resistance compared to other PVA filaments
- Print models that require supports for large overhang, deep internal cavities, intricate geometries
- Orient prints for maximum optimization
- Get smoother surface details and complex geometries
Warnings
Not suitable for reliable 3D printing of water soluble support structures for ABS or CPE build materials.
Technical Specifications
Diameter
2.85mm
Filament Material
PVA (Polyvinyl Alcohol)
Melting Temperature Min
190°C
Filament Weight
750g
SVHC
To Be Advised
Filament Colour
Natural
Melting Temperature
163°C
Melting Temperature Max
210°C
Product Range
9731 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate