2. Tools & Production Supplies
                                                                                                    3. 3D Printers & Accessories
                                                                                                    4. 3D Printer Filaments
                                                                                                    Print Page

                                                                                                    1620/9029

                                                                                                    3D Printer Filament, 2.85mm Dia, Translucent White, PLA, 145 to 160 °C

                                                                                                    ULTIMAKER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ULTIMAKER 1620/9029
                                                                                                    ULTIMAKER 1620/9029
                                                                                                    ULTIMAKER 1620/9029
                                                                                                    ULTIMAKER 1620/9029
                                                                                                    ULTIMAKER 1620/9029
                                                                                                    ULTIMAKER 1620/9029
                                                                                                    ULTIMAKER 1620/9029
                                                                                                    ManufacturerULTIMAKER
                                                                                                    Manufacturer Part No1620/9029
                                                                                                    Newark Part No.84Y8316
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Product Information

                                                                                                    ULTIMAKER
                                                                                                    ManufacturerULTIMAKER
                                                                                                    Manufacturer Part No1620/9029
                                                                                                    Newark Part No.84Y8316
                                                                                                    Diameter2.85mm
                                                                                                    Filament ColourTranslucent White
                                                                                                    Filament MaterialPLA (Polylactide)
                                                                                                    Melting Temperature Min145°C
                                                                                                    Melting Temperature160°C
                                                                                                    Melting Temperature Max160°C
                                                                                                    Filament Weight750g
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    UltiMaker 2.85mm Pearl White PLA Filament Ensure the best possible prints by using the highest quality filament from UltiMaker.

                                                                                                    Technical Specifications

                                                                                                    Diameter

                                                                                                    2.85mm

                                                                                                    Filament Material

                                                                                                    PLA (Polylactide)

                                                                                                    Melting Temperature

                                                                                                    160°C

                                                                                                    Filament Weight

                                                                                                    750g

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Filament Colour

                                                                                                    Translucent White

                                                                                                    Melting Temperature Min

                                                                                                    145°C

                                                                                                    Melting Temperature Max

                                                                                                    160°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product