ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Software & Upgrades
                                                                                                    4. Test Equipment Software
                                                                                                    Print Page

                                                                                                    S1210

                                                                                                    Test Software, EMI Pre-Compliance Software, 00.06.00.02, Perpetual, Download, English

                                                                                                    RIGOL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RIGOL S1210
                                                                                                    ManufacturerRIGOL
                                                                                                    Manufacturer Part NoS1210
                                                                                                    Newark Part No.04AM0329
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$499.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $499.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RIGOL
                                                                                                    ManufacturerRIGOL
                                                                                                    Manufacturer Part NoS1210
                                                                                                    Newark Part No.04AM0329
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Software TypeEMI Pre-Compliance Software
                                                                                                    Software Edition00.06.00.02
                                                                                                    License TypePerpetual
                                                                                                    Media TypeDownload
                                                                                                    Software LanguageEnglish
                                                                                                    Supported OSWindows 10 Pro
                                                                                                    For Use WithRIGOL DSA Series Spectrum Analyzers
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    S1210 is an EMI Pre-compliance Software for use with a RIGOL spectrum analyzer that has the instrument's EMI option enabled. This software is designed on the basis of the standard drive VISA and you can realize the communication between the software and instrument via USB-TMC or LAN interface to control the instrument. You can perform conduction and radiation tests using S1210 EMI Pre-compliance Software and RIGOL DSA series spectrum analyzer. You can measure the interference voltage on the power cable using the LISN and perform amplitude correction on the results by loading the correction factor automatically in the radiation test. This software also provides various functions to facilitate your measurements. You can set various parameters via the scan table. After performing a scan, the results can be displayed in log or linear format. You can search for signal peak value and view the results displayed in the peak table. Besides, you can mark and delete the undesired signal.

                                                                                                    • Support the demo mode for you to enjoy a great user experience with the software
                                                                                                    • Provide data manager function for you to edit required files for the software
                                                                                                    • Provide pre scan and final scan, support 3 modes: clear/write, repeat clear/write, repeat max hold
                                                                                                    • Provide the limit line for you to quickly judge the measurement results
                                                                                                    • Support segment scanning and editing for the table to accelerate the measurement speed
                                                                                                    • Frequency axis supports the scale display in linear or log format
                                                                                                    • Provide comprehensive peak search settings for you to search for the desired peaks
                                                                                                    • Support importing and exporting the peak table provide report generation function
                                                                                                    • Support editing the marker table: marking any frequency point that interest you
                                                                                                    • Support the reference trace and support easy operation on the spectrum graph

                                                                                                    Technical Specifications

                                                                                                    Software Type

                                                                                                    EMI Pre-Compliance Software

                                                                                                    License Type

                                                                                                    Perpetual

                                                                                                    Software Language

                                                                                                    English

                                                                                                    For Use With

                                                                                                    RIGOL DSA Series Spectrum Analyzers

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Software Edition

                                                                                                    00.06.00.02

                                                                                                    Media Type

                                                                                                    Download

                                                                                                    Supported OS

                                                                                                    Windows 10 Pro

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3D991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product