• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Software & Upgrades
                                                                                                    4. Test Equipment License Key Upgrades
                                                                                                    Print Page

                                                                                                    DSOX2WAVEGEN

                                                                                                    Test License Key Upgrade, WaveGen Function Generator, InfiniiVision 2000X Series Oscilloscopes

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    KEYSIGHT TECHNOLOGIES DSOX2WAVEGEN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoDSOX2WAVEGEN
                                                                                                    Newark Part No.21T9314
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$794.510
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $794.51
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoDSOX2WAVEGEN
                                                                                                    Newark Part No.21T9314
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeWaveGen Function Generator
                                                                                                    For Use WithInfiniiVision 2000X Series Oscilloscopes
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    DSOX2WAVEGEN is a built-in function generator option for InfiniiVision 2000 X-series oscilloscopes. An industry first, the 2000 X-Series offers an integrated 20MHz function generator with user-definable frequencies, amplitudes, offset, and pulse widths. Ideal for educational or design labs where bench space and budget are at a premium, the integrated function generator provides stimulus output of sine, square, ramp, pulse, DC, and noise waveforms to your device under test. No need to buy a separate function generator when you can get one integrated in your new oscilloscope. The WaveGen can produce the following wave shapes: sine wave, square wave (with variable duty cycle), ramp, pulse (with variable pulse width), DC, and noise. Output levels can range from 20mVp-p up to 5Vp-p when terminated into high impedance, or 10mVp-p to 2.5Vp-p when terminated into 50 ohm.

                                                                                                    • Turn on WaveGen at any time by ordering the DSOX2WaveGen option and install the license yourself
                                                                                                    • WaveGen’s output is routed to a BNC on the front panel of the oscilloscope below the display
                                                                                                    • WaveGen option works with all InfiniiVision 2000 X-series 2ch and 4ch DSO and MSO models

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    WaveGen Function Generator

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    InfiniiVision 2000X Series Oscilloscopes

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (15)

                                                                                                    Technical Data Sheet EN

                                                                                                    Reference Manuals EN

                                                                                                    Technical Notes & Articles EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    User Manual EN

                                                                                                    Application Note 5 EN

                                                                                                    Application Note EN

                                                                                                    Programming Manual EN

                                                                                                    Application Note 3 EN

                                                                                                    Application Note 2 EN

                                                                                                    Application Note 4 EN

                                                                                                    Service Manual EN

                                                                                                    White Papers EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (17-Jan-2023)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.