2. Test & Measurement
                                                                                                    3. Test Software & Upgrades
                                                                                                    4. Test Equipment License Key Upgrades
                                                                                                    Print Page

                                                                                                    DSG800-PUM

                                                                                                    Test License Key Upgrade, Pulse Modulation and Pulse Generator

                                                                                                    RIGOL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RIGOL DSG800-PUM
                                                                                                    ManufacturerRIGOL
                                                                                                    Manufacturer Part NoDSG800-PUM
                                                                                                    Newark Part No.03AM9636
                                                                                                    Product RangeDSG800 Series
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$629.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $629.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RIGOL
                                                                                                    ManufacturerRIGOL
                                                                                                    Manufacturer Part NoDSG800-PUM
                                                                                                    Newark Part No.03AM9636
                                                                                                    Product RangeDSG800 Series
                                                                                                    Accessory TypePulse Modulation and Pulse Generator
                                                                                                    For Use WithRIGOL DSG800 Series RF Signal Generators
                                                                                                    Product RangeDSG800 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    DSG800-PUM is a pulse modulation, pulse generator option for use with DSG800 RF signal generator.

                                                                                                    • External, internal modulation
                                                                                                    • On/off ratio of 100KHz ≤ f < 3.6GHz
                                                                                                    • Rise/fall time (10%/90%) < 50ns
                                                                                                    • Pulse repetition frequency from DC to 1MHz
                                                                                                    • Pulse period setting range from 40ns to 170s with 10ns resolution
                                                                                                    • Pulse width setting range from 10ns to (170s - 10ns) with 10ns resolution
                                                                                                    • Trigger delay setting range from 10ns to 170s with 10ns resolution
                                                                                                    • Auto, external trigger, external gate, key, bus (USB, LAN) triggermode

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Pulse Modulation and Pulse Generator

                                                                                                    Product Range

                                                                                                    DSG800 Series

                                                                                                    For Use With

                                                                                                    RIGOL DSG800 Series RF Signal Generators

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product