• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Current / Clamp Test Probes
                                                                                                    Print Page

                                                                                                    TCP0030A

                                                                                                    Current Probe, AC/DC, TekVPI Interface, Current Clamp, 30 A, 1 mA, Tektronix Oscilloscopes

                                                                                                    TEKTRONIX
                                                                                                    TEKTRONIX TCP0030A
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoTCP0030A
                                                                                                    Newark Part No.72W2795
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    55 In Stock

                                                                                                    34 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6,730.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6,730.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TEKTRONIX
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoTCP0030A
                                                                                                    Newark Part No.72W2795
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Meter Side ConnectorTekVPI Interface
                                                                                                    Probe Side ConnectorCurrent Clamp
                                                                                                    Current Range Max30A
                                                                                                    Current Range Min1mA
                                                                                                    For Use WithTektronix Oscilloscopes
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    TCP0030A is a high-performance, easy-to-use AC/DC current probe designed for use and direct connection to oscilloscopes with the TekVPI™ probe interface. This AC/DC current measurement probe provides greater than 120MHz of bandwidth with selectable 5A and 30A measurement ranges. It also provides exceptional low-current measurement capability and accuracy to current levels as low as 1mA, important for meeting today's challenging current measurement needs. Intelligent communication with TekVPI™ oscilloscope provides units scaling and readout. Automatic, on-screen readout of amps and magnitude. Manual setup is not required. Hand calculation from volts to amps is unnecessary, push button degauss and autozero functionality, Probe status and diagnostic indicator LEDs, Remote GPIB/USB probe control. Suitable for power supplies, semiconductor devices, power inverters/converters, electronic ballasts, mobile communications, motor drives and transportation systems applications.

                                                                                                    • Easy-to-use and accurate AC/DC current measurements
                                                                                                    • Split-core construction allows easy circuit connection
                                                                                                    • High accuracy with typically less than 1% DC gain error
                                                                                                    • Low noise and DC drift
                                                                                                    • 3rd party safety certification
                                                                                                    • High accuracy with typically less than 1% DC gain error
                                                                                                    • Rise time of ≤2.92ns and 14.5ns signal delay
                                                                                                    • Maximum bare wire voltage of 150V CAT II, (insulated wire 300V CAT II)
                                                                                                    • TCP0030A is powered directly by oscilloscopes with the TekVPI™ interface
                                                                                                    • Probe dimension (L x W X H) is (20 x 1.6 x 3.2cm) (7.77 x 0.625 x 1.25in)

                                                                                                    Contents

                                                                                                    TCP0030A AC/DC current probe, Instruction manual, 6in length probe ground lead, Nylon carrying case.

                                                                                                    Notes

                                                                                                    Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                    Technical Specifications

                                                                                                    Meter Side Connector

                                                                                                    TekVPI Interface

                                                                                                    Current Range Max

                                                                                                    30A

                                                                                                    For Use With

                                                                                                    Tektronix Oscilloscopes

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Probe Side Connector

                                                                                                    Current Clamp

                                                                                                    Current Range Min

                                                                                                    1mA

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for TCP0030A

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.