Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoTL725
Newark Part No.32R7771
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $145.000 |
Price for:Each
Minimum: 1
Multiple: 1
$145.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTL725
Newark Part No.32R7771
Technical Datasheet
Test Connector Type A4mm Dual Banana Plug
Test Connector Type BSMD Test Tweezer
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric-
Lead Length - Imperial-
Voltage Rating60VDC
Product Range-
SVHCTo Be Advised
Product Overview
TL725 is 2×4 wire ohm SMD test tweezer test leads are designed for use with the Tektronix DMM4020, 4040 and 4050 multimeters. Split contacts of the test lead’s banana plugs are aligned to mate with the split contacts of the DMM4020, 4040 and 4050 HI and LO input connectors. Split contact design of the meters and the test leads bring both the input and sense terminals of the meters to any 4-wire resistance measurement with only two, instead of four test leads.
- Maximum voltage between test lead and ground is 30V rms, 42.4V peak or 60VDC
- Maximum current is 1A
- Operating temperature is 0 to 55°C <lt/> 90% relative humidity
- Altitude is 2000m
Warnings
Do not use the test leads for measurements within Measurement Categories II, III, and IV. Use the test leads only as specified or the protection provided may be impaired.
Technical Specifications
Test Connector Type A
4mm Dual Banana Plug
Current Rating
-
Lead Length - Metric
-
Voltage Rating
60VDC
SVHC
To Be Advised
Test Connector Type B
SMD Test Tweezer
Insulator Colour
Black, Red
Lead Length - Imperial
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate