Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.990 |
Price for:Each
Minimum: 10
Multiple: 5
$229.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4911A-48-2Copy
Newark Part No.48F6648
Technical Datasheet
Test Connector Type A4mm Retractable Sheath Banana Plug
Test Connector Type B4mm Retractable Sheath Banana Plug
Lead Length - Imperial4ft
Lead Length - Metric1.2m
Insulator ColourRed
Current Rating10A
Voltage Rating-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
4911A-48-2 is a retractable sheath banana plug patch cord. Retractable sheath end allows interfacing to either standard sheathed or non-sheath style banana 1.66” (4mm) jacks. Plug and housing are molded directly to the cable in an integral one piece design and the wire is double crimped for a long lasting connection. Multi-leaf banana spring material is Beryllium Copper, nickel plated for extended insertion life cycle and low contact resistance.
- 18AWG, stranding 65 x 36 t.c, PVC insulated wire
- Operating voltage of 1000Vrms IEC 1010-2-31, category III
- Current of 10A
- Operating temperature of +131°F (+55°C) maximum
- 48” length cable
- Red color cable
Technical Specifications
Test Connector Type A
4mm Retractable Sheath Banana Plug
Lead Length - Imperial
4ft
Insulator Colour
Red
Voltage Rating
-
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Retractable Sheath Banana Plug
Lead Length - Metric
1.2m
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate