Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEITHLEY
Manufacturer Part No5806
Newark Part No.59T8473
Your Part Number
Technical Datasheet
44 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $531.000 |
Price for:Each
Minimum: 1
Multiple: 1
$531.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No5806
Newark Part No.59T8473
Technical Datasheet
Test Connector Type ADouble Banana Plug
Test Connector Type BTest Clip x 2
Voltage Rating42V
Current Rating3A
Insulator ColourBlack, Red
Lead Length - Metric900mm
Lead Length - Imperial36"
No. of Test Leads2
Product Range-
SVHCTo Be Advised
Product Overview
5806 is a kelvin clip lead set to measure the four-terminal resistance of two-lead devices. The lead set includes two clip test leads, one red and one black, with dual-banana plug terminations. It also includes eight elastic bands.
- 0.9m length cable
- 42Vpk voltage rating, 3A current rating
- 1.3cm maximum jaw opening
- For use with series 2400 SourceMeter SMU instruments, 2750, DMMs
Technical Specifications
Test Connector Type A
Double Banana Plug
Voltage Rating
42V
Insulator Colour
Black, Red
Lead Length - Imperial
36"
Product Range
-
Test Connector Type B
Test Clip x 2
Current Rating
3A
Lead Length - Metric
900mm
No. of Test Leads
2
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate