Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3096Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.38AJ1510
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.000 |
Price for:Each
Minimum: 1
Multiple: 1
$50.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3096Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.38AJ1510
Technical Datasheet
Test Connector Type AClip Lead
Test Connector Type B4mm Sheathed Banana Jack, Shrouded
Voltage Rating70VDC
Current Rating1A
Insulator ColourBlack, Red
Lead Length - Metric100mm
Lead Length - Imperial3.94"
No. of Test Leads2
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
CT3096 is a MiniFlex clip lead to 4mm jack connect to your MiniFlex clip to a 4mm sheathed DMM lead.
- Polyamide (nylon) material with stainless steel contacts
- Highly flexible silicone jacketed wire
- 33V AC / 70V DC IEC rating, 1A maximum current rating
- 10cm length
- Temperature range from -20 to +80°C
- Available in black and red pair
Technical Specifications
Test Connector Type A
Clip Lead
Voltage Rating
70VDC
Insulator Colour
Black, Red
Lead Length - Imperial
3.94"
Product Range
-
Test Connector Type B
4mm Sheathed Banana Jack, Shrouded
Current Rating
1A
Lead Length - Metric
100mm
No. of Test Leads
2
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate