• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Test Lead Sets
                                                                                                    Print Page

                                                                                                    5806

                                                                                                    Test Leads Set, Alligator Clip-On, Digital Multimeter

                                                                                                    KEITHLEY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEITHLEY 5806
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No5806
                                                                                                    Newark Part No.59T8473
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    41 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$531.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $531.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEITHLEY
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No5806
                                                                                                    Newark Part No.59T8473
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Test Connector Type ADouble Banana Plug
                                                                                                    Test Connector Type BTest Clip x 2
                                                                                                    Voltage Rating42V
                                                                                                    Current Rating3A
                                                                                                    Insulator ColourBlack, Red
                                                                                                    Lead Length - Metric900mm
                                                                                                    Lead Length - Imperial36"
                                                                                                    No. of Test Leads2
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    5806 is a kelvin clip lead set to measure the four-terminal resistance of two-lead devices. The lead set includes two clip test leads, one red and one black, with dual-banana plug terminations. It also includes eight elastic bands.

                                                                                                    • 0.9m length cable
                                                                                                    • 42Vpk voltage rating, 3A current rating
                                                                                                    • 1.3cm maximum jaw opening
                                                                                                    • For use with series 2400 SourceMeter SMU instruments, 2750, DMMs

                                                                                                    Technical Specifications

                                                                                                    Test Connector Type A

                                                                                                    Double Banana Plug

                                                                                                    Voltage Rating

                                                                                                    42V

                                                                                                    Insulator Colour

                                                                                                    Black, Red

                                                                                                    Lead Length - Imperial

                                                                                                    36"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Test Connector Type B

                                                                                                    Test Clip x 2

                                                                                                    Current Rating

                                                                                                    3A

                                                                                                    Lead Length - Metric

                                                                                                    900mm

                                                                                                    No. of Test Leads

                                                                                                    2

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.