Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoTL175-HVCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AM5961
Product RangeTwistGuard Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $54.990 |
Price for:Each
Minimum: 1
Multiple: 1
$54.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoTL175-HVCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AM5961
Product RangeTwistGuard Series
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Voltage Rating1.5kV
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads2
Product RangeTwistGuard Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
TL175-HV is a CAT III 1500V TwistGuard test leads ideal for high voltage testing in solar and industrial applications, meeting CAT III 1500V and CAT IV 1000V safety standards.
- TwistGuard technology features an adjustable tip that enhances safety during use
- Built with double layers of flexible silicone insulation
- Tested to withstand 30,000 bends without failure, ensuring high reliability in harsh environments
- Equipped with shrouded 4mm banana plugs, compatible with a wide range of digital multimeters
- Comfortable handling and reduced user fatigue during prolonged testing sessions enhancing efficiency
- 10A maximum current rating, 1.5m (5feet) lead length
Contents
VisiFault visual fault locator with 2.5mm universal adapter, Two AAA batteries.
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
1.5kV
Insulator Colour
Black, Red
Lead Length - Imperial
-
Product Range
TwistGuard Series
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Current Rating
10A
Lead Length - Metric
-
No. of Test Leads
2
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate