• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Current / Clamp Test Probes
                                                                                                    Print Page

                                                                                                    I410-KIT

                                                                                                    Current Probe, 4mm Double Banana Plug, Shrouded, Current Clamp, 400 A, 500 mA

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE I410-KIT
                                                                                                    FLUKE I410-KIT
                                                                                                    FLUKE I410-KIT
                                                                                                    FLUKE I410-KIT
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoI410-KIT
                                                                                                    Newark Part No.02J7894
                                                                                                    Also Known As095969241847
                                                                                                    Your Part Number
                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$422.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $422.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoI410-KIT
                                                                                                    Newark Part No.02J7894
                                                                                                    Also Known As095969241847
                                                                                                    Meter Side Connector4mm Double Banana Plug, Shrouded
                                                                                                    Probe Side ConnectorCurrent Clamp
                                                                                                    Current Range Max400A
                                                                                                    Current Range Min500mA
                                                                                                    For Use WithFluke Digital Multimeters
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The I410-KIT is an AC/DC Current Clamp and Carry Case Kit for electrical professional who is looking to add on DC and AC current measurement capabilities to their DMM. Includes a roomy carry case to hold and protect meter and current clamp, plus extra storage for test leads, probes and manuals.

                                                                                                    Applications

                                                                                                    Industrial, Test & Measurement

                                                                                                    Contents

                                                                                                    i410 1 to 400A AC rms/1 to 400A DC Current clamp and Zippered vinyl carry case with moveable divider.

                                                                                                    Technical Specifications

                                                                                                    Meter Side Connector

                                                                                                    4mm Double Banana Plug, Shrouded

                                                                                                    Current Range Max

                                                                                                    400A

                                                                                                    For Use With

                                                                                                    Fluke Digital Multimeters

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Probe Side Connector

                                                                                                    Current Clamp

                                                                                                    Current Range Min

                                                                                                    500mA

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Product Page EN

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.