Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoI410-KIT
Newark Part No.02J7894
Also Known As095969241847
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $422.990 |
Price for:Each
Minimum: 1
Multiple: 1
$422.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoI410-KIT
Newark Part No.02J7894
Also Known As095969241847
Meter Side Connector4mm Double Banana Plug, Shrouded
Probe Side ConnectorCurrent Clamp
Current Range Max400A
Current Range Min500mA
For Use WithFluke Digital Multimeters
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The I410-KIT is an AC/DC Current Clamp and Carry Case Kit for electrical professional who is looking to add on DC and AC current measurement capabilities to their DMM. Includes a roomy carry case to hold and protect meter and current clamp, plus extra storage for test leads, probes and manuals.
Applications
Industrial, Test & Measurement
Contents
i410 1 to 400A AC rms/1 to 400A DC Current clamp and Zippered vinyl carry case with moveable divider.
Technical Specifications
Meter Side Connector
4mm Double Banana Plug, Shrouded
Current Range Max
400A
For Use With
Fluke Digital Multimeters
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Current Clamp
Current Range Min
500mA
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
