ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Test Lead / Probe Kits
                                                                                                    Print Page

                                                                                                    TLK-225

                                                                                                    SureGrip Master Accessory Set, Lead Set, Alligator & Large Jaw Clips, Hook & Pincer Clips, Probes

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE TLK-225
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoTLK-225
                                                                                                    Newark Part No.02J7895
                                                                                                    Also Known As095969241878
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    17 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$244.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $244.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoTLK-225
                                                                                                    Newark Part No.02J7895
                                                                                                    Also Known As095969241878
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsTest Lead Set, Alligator & Large Jaw Alligator Clips, Hook Clips, Pincer Clips, Test Probes, Pouch
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    TLK-225 is a SureGrip™ accessory set. It is an integral part of the complete measurement system. Worn out test leads can cause inaccurate readings and pose serious shock or electrocution hazard. Provides flexibility and comfort with all SureGrip™ leads and probes in a convenient six pocket, roll up pouch. The accessory set comes with a 6-pocket storage pouch to keep the entire set together.

                                                                                                    • CAT III 1000 V, CAT IV 600 V safety rating

                                                                                                    Contents

                                                                                                    TL224 test lead set, TP175 TwistGuard™ test probes, AC285 SureGrip™ alligator clips, AC220 SureGrip™ alligator clips, AC280 SureGrip™ hook clips, AC283 SureGrip™ pincer clips, A convenient six-pocket roll up pouch.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    Test Lead Set, Alligator & Large Jaw Alligator Clips, Hook Clips, Pincer Clips, Test Probes, Pouch

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product