2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Test Lead / Probe Kits
                                                                                                  Print Page

                                                                                                  770007

                                                                                                  Ring Probe, Concentric, For SCS Resistance Meters

                                                                                                  SCS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SCS 770007
                                                                                                  ManufacturerSCS
                                                                                                  Manufacturer Part No770007
                                                                                                  Newark Part No.45AC8826
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$383.250
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $383.25
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SCS
                                                                                                  ManufacturerSCS
                                                                                                  Manufacturer Part No770007
                                                                                                  Newark Part No.45AC8826
                                                                                                  Kit ContentsSCS Concentric Ring Probe & BNC/Banana Jack Adapter
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  770007 is concentric ring probe may be used for the resistance measurements of ESD packaging including static shielding and other bags. Maintains consistent contact between the fixture’s conductive rings and the material under test. This probe compatible with the surface resistance meters like resistance pro meter kit, resistance pro meter, analog surface resistance megohmmeter kit, analog surface resistance megohmmeter and surface resistance meter. Concentric ring probe is compatible with the 770760 resistance pro meter kit, 770761 resistance pro meter, 701 analog surface resistance megohmmeter kit, 701-M analog surface resistance megohmmeter, SRMETER2 surface resistance meter.

                                                                                                  • Instrument to be used in conjunction with a resistance meter
                                                                                                  • Measures surface resistance per ANSI/ESD STM11.11
                                                                                                  • Volume resistance per ANSI/ESD STM11.12 of planar material
                                                                                                  • Spring loaded, self-aligning center electrode
                                                                                                  • Dimension (with BNC/banana jack adapter) is 2.8inch diameter x 6.5inch height
                                                                                                  • Outer probe diameter 2.5inch, inner probe diameter 1.2inch
                                                                                                  • Insulation resistance between probes <gt/>1 x 10٨12ohms at 500V
                                                                                                  • Probe resistance of carbon pads <lt/>100 ohms at low test voltage

                                                                                                  Contents

                                                                                                  Concentric ring probe, BNC / banana jack adapter.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  SCS Concentric Ring Probe & BNC/Banana Jack Adapter

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Alternatives for 770007

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.