NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Test Lead / Probe Kits
                                                                                                  Print Page

                                                                                                  85134F

                                                                                                  Cable Sets, 2 Cables, FlexibleTest Port Return Cables

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEYSIGHT TECHNOLOGIES 85134F
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part No85134F
                                                                                                  Newark Part No.80K0622
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$10,140.100
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10,140.10
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part No85134F
                                                                                                  Newark Part No.80K0622
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Contents2 Cables
                                                                                                  Product Range-
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  85134F is a 24.75inch long flexible cable set composed of a 2.4mm female to PSC-3. mm female connector and a 2.4mm female to 3.5mm male connector. Cable frequency range is DC to 26.5GHz with a return loss greater than or equal to 16dB. Insertion loss is 0.31 * sqrt (f) + 0.2, where f is frequency in GHz, for the test port connector and 1.8dB at maximum frequency for the device connector. Phase stability of semi-rigid/flexible cables is specified with a 90 degree bend using a 4 to 3inch radius. Stability of the Keysight 85134F is less than 0.12dB and phase is 0.13*f+ 0.5°, where f is frequency in GHz. Designed for use with Keysight network analyzers that have male NMD-2.4mm test ports. 85134F set contains two cables. Each is shorter than the 85134E and 85135E cable. Use the 85134F cable when a DUT is connected b between cable ends.

                                                                                                  • SWR is ≤1.38, return loss is ≥15.94dB
                                                                                                  • Frequency range from DC to 26.5GHz
                                                                                                  • Number of cable is 2, test set end connector type is NMD-2.4 mm -f- slotted
                                                                                                  • DUT end connector type is NMD-3.5mm -m- and PSC-3.5 mm -f- slotless
                                                                                                  • Achieve phase stability with these 62.9cm cables when a DUT is connected between cable ends

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  2 Cables

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:Lead
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.