2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Oscilloscope Test Probes - Voltage / Frequency
                                                                                                  Print Page

                                                                                                  6500

                                                                                                  Oscilloscope Probe, Passive, 250 MHz, 300 V, 1:1, 10:1, General Purpose Oscilloscopes

                                                                                                  POMONA
                                                                                                  POMONA 6500
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerPOMONA
                                                                                                  Manufacturer Part No6500
                                                                                                  Newark Part No.30C5079
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  POMONA
                                                                                                  ManufacturerPOMONA
                                                                                                  Manufacturer Part No6500
                                                                                                  Newark Part No.30C5079
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Oscilloscope Probe FunctionPassive
                                                                                                  Bandwidth250MHz
                                                                                                  Input Voltage Max300V
                                                                                                  Test Probe Attenuation1:1, 10:1
                                                                                                  For Use WithGeneral Purpose Oscilloscopes
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  The 6500 is a modular passive Oscilloscope Probe with readout actuator. It is recommended for general purpose probing applications and is adjustable for low and high frequencies. The probe's entire core is made of a high quality ceramic hybrid. Pure coaxial design and laser trimmed resistors ensure highest signal fidelity along the signal path offering high bandwidth and fast rise-times for accurate impulse measurements. Switchable probes offer unbreakable coaxial reed switches for changing between attenuation modes.

                                                                                                  • Probe tips are interchangeable and can be replaced easily
                                                                                                  • Spring loaded with needle sharp tips to support precise and safe measurements

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  Oscilloscope probe, BNC adapter, Ground blade, Ground lead with alligator clip, Ground spring, IC caps (0.8, 1 and 1.27mm pitch), Insulating cap, Protection cap, Solid tip, Spring tip, Sprung hook, Trimmer tool, 2x Footer positioners and Copper pads.

                                                                                                  Technical Specifications

                                                                                                  Oscilloscope Probe Function

                                                                                                  Passive

                                                                                                  Input Voltage Max

                                                                                                  300V

                                                                                                  For Use With

                                                                                                  General Purpose Oscilloscopes

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Bandwidth

                                                                                                  250MHz

                                                                                                  Test Probe Attenuation

                                                                                                  1:1, 10:1

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.