Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No784254-01Copy
Newark Part No.13AJ4113
Product RangeCP400X
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $776.000 |
Price for:Each
Minimum: 1
Multiple: 1
$776.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784254-01Copy
Newark Part No.13AJ4113
Product RangeCP400X
Technical Datasheet
Oscilloscope Probe FunctionSingle-Ended Passive
Bandwidth400MHz
Input Voltage Max60V
Test Probe Attenuation10:1
For Use WithNI Oscilloscopes
Product RangeCP400X
SVHCNo SVHC (08-Jul-2021)
Product Overview
The CP400X is a coaxial passive probe with fixed 10X attenuation for oscilloscopes that provide 1 MO input impedance. It is 2 meters in length. The CP400X attaches to BNC connections on both the signal input and instrument sides.
Technical Specifications
Oscilloscope Probe Function
Single-Ended Passive
Input Voltage Max
60V
For Use With
NI Oscilloscopes
SVHC
No SVHC (08-Jul-2021)
Bandwidth
400MHz
Test Probe Attenuation
10:1
Product Range
CP400X
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate