Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9,609.720 |
Price for:Each
Minimum: 1
Multiple: 1
$9,609.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85024A
Newark Part No.96H7715
Technical Datasheet
Oscilloscope Probe FunctionHigh Frequency Probe
Bandwidth3GHz
Input Voltage Max50V
Test Probe Attenuation-
For Use WithKeysight Power Analyzers
Product Range-
SVHCLead
Product Overview
The 85024A is a High-frequency Probe makes easy to perform in-circuit measurements. An input capacitance of only 0.7pF shunted by 1MΩ resistance permits high frequency probing without adversely loading the circuit under test. It offers excellent frequency response and unity gain guarantee high accuracy in swept measurements with this probe. High probe sensitivity and low distortion levels allow measurements to be made while taking advantage of the full dynamic range of RF analysers.
- Probe with less error due to higher input impedance
- 200ps Pulse transition time
Applications
Test & Measurement
Technical Specifications
Oscilloscope Probe Function
High Frequency Probe
Input Voltage Max
50V
For Use With
Keysight Power Analyzers
SVHC
Lead
Bandwidth
3GHz
Test Probe Attenuation
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate