2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Oscilloscope Test Probes - Voltage / Frequency
                                                                                                  Print Page

                                                                                                  701922

                                                                                                  Oscilloscope Probe, Differential, 200 MHz, 60 V p-p, 10:1, Oscilloscopes

                                                                                                  YOKOGAWA
                                                                                                  YOKOGAWA 701922
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerYOKOGAWA
                                                                                                  Manufacturer Part No701922
                                                                                                  Newark Part No.11N8402
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 7 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1,414.290
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,414.29
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  YOKOGAWA
                                                                                                  ManufacturerYOKOGAWA
                                                                                                  Manufacturer Part No701922
                                                                                                  Newark Part No.11N8402
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Oscilloscope Probe FunctionDifferential
                                                                                                  Bandwidth200MHz
                                                                                                  Input Voltage Max60V p-p
                                                                                                  Test Probe Attenuation10:1
                                                                                                  For Use WithOscilloscopes
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  701922 is a 10:1 differential probe rated at 20Vpeak differential voltage input and 60Vpeak Common-Mode input with 200MHz bandwidth (-3dB). This probe is recommended for CAN bus and can be used with virtuallly any oscillscope with an internal 50Ω termination or use the external 50Ω 700976. This probe is powered via a built in pig-tail LEMO lead. This probe can be powered with Yokogawa scope option /P2 or /P4, or an external power supply 700938-3-D or 701934-D.

                                                                                                  • BNC connector (works with virtually all scopes)
                                                                                                  • 500kohm input resistance (each side to ground)
                                                                                                  • 7pF input capacitance(each side to ground)
                                                                                                  • 20Vp differential input voltage and 60Vp common-mode input voltage

                                                                                                  Contents

                                                                                                  Differential probe, Pinchers B9852MF black & B9852MG red, 50cm ground extension.

                                                                                                  Technical Specifications

                                                                                                  Oscilloscope Probe Function

                                                                                                  Differential

                                                                                                  Input Voltage Max

                                                                                                  60V p-p

                                                                                                  For Use With

                                                                                                  Oscilloscopes

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Bandwidth

                                                                                                  200MHz

                                                                                                  Test Probe Attenuation

                                                                                                  10:1

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.