Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,770.300 |
Price for:Each
Minimum: 1
Multiple: 1
$5,770.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN7020A
Newark Part No.01Y2855
Technical Datasheet
Oscilloscope Probe FunctionActive
Bandwidth2GHz
Input Voltage Max24V
Test Probe Attenuation1:1
For Use WithKeysight S-Series, 9000 Series Infiniium OSC, 6000 X/4000 X/3000T X/3000A X Series Infiniivision OSC
Product Range-
SVHCLead
Product Overview
- 2GHz power rail probe for power integrity measurements
- Low noise (1:1 attenuation ratio probe adds only 10% to baseline noise of oscilloscope)
- Large +/-24V offset range
- Low DC loading (50Kohm DC input impedance will not significantly load DC power rails)
- Large active signal range of +/-850mV
- Can be used with Keysight InfiniiVision 3000T/4000 X/6000 X/Infiniium S/Infiniium 9000 oscilloscope
Contents
Power rail probe, 2 rigid probe tips, 2 spring loaded probe tips, Sprung hook, Ground blade with 2 copper pads, IC cap 2.5-0.5mm green, IC cap 2.5-0.65mm blue, IC cap 2.5-0.8mm grey, IC cap 2.5-1.0mm brown, IC cap 2.5-1.27mm black, Insulating cap 2.5mm, Protection cap 2.5mm, BNC adapter, Ground spring, Ground lead, Colour coded rings, User’s guide manual.
Technical Specifications
Oscilloscope Probe Function
Active
Input Voltage Max
24V
For Use With
Keysight S-Series, 9000 Series Infiniium OSC, 6000 X/4000 X/3000T X/3000A X Series Infiniivision OSC
SVHC
Lead
Bandwidth
2GHz
Test Probe Attenuation
1:1
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate