ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Oscilloscope Test Probes - Voltage / Frequency
                                                                                                    Print Page

                                                                                                    PP0002A/PP0004A

                                                                                                    Oscilloscope Probe, Passive, 800 MHz, 1200 V, AutoProbe I, PP000 Series

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES PP0002A/PP0004A
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoPP0002A/PP0004A
                                                                                                    Newark Part No.25AK2937
                                                                                                    Product RangePP000 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,086.380
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,086.38
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoPP0002A/PP0004A
                                                                                                    Newark Part No.25AK2937
                                                                                                    Product RangePP000 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Oscilloscope Probe FunctionPassive
                                                                                                    Bandwidth800MHz
                                                                                                    Input Voltage Max1200V
                                                                                                    Test Probe Attenuation-
                                                                                                    For Use WithAutoProbe I
                                                                                                    Product RangePP000 Series
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    PP0002A/PP0004A is a 800MHz, 1200Vrms Hi-Z+ passive probe. The PP0002A is a high-voltage passive probe with 800 MHz of analogue bandwidth and less than 2pF of capacitive loading, while providing a never before seen 1200 Vrms input voltage. It provides all the ease of use benefits of a passive probe, with the performance generally seen from an active probe. The AutoProbe I interface provides offset and auto configuration of probe type and attenuation setting. The PP0002A is designed for use on InfiniiVision and Infiniium oscilloscopes with the AutoProbe I interface, with the use of the PP0004A adapter. The PP0002A probe is a new generation of Hi-Z+ probe for which the probe is to be viewed as a combination of the “probe and probe adapter (PP0004A)”. This combination does not have a fixed attenuation ratio but rather has multiple available attenuation ratios per given V/div settings to accommodate a very large dynamic range and flat frequency response.

                                                                                                    • 1200Vrms CAT II input voltage and up to 3KV peak transient overvoltage
                                                                                                    • 40Mohm input impedance at low frequencies
                                                                                                    • 1.3meter cable length for ease of use
                                                                                                    • Small 5mm tip and compact probe design for easy probing on smaller targets
                                                                                                    • Variable attenuation, automatically configured by the oscilloscope
                                                                                                    • Rigid tip for secure device-under-test connectivity
                                                                                                    • Replaceable probe tip cartridges
                                                                                                    • Large accessory set for versatile connectivity

                                                                                                    Contents

                                                                                                    Hi-Z+ passive probe, Channel identification rings( (4 each, in 4 colours); grabber hook tip; ground clip; ground spring(x2); BNC to probe tip adapter), 1200V rated probe tip cartridge, Protective tip covers (x2), Adapter.

                                                                                                    Technical Specifications

                                                                                                    Oscilloscope Probe Function

                                                                                                    Passive

                                                                                                    Input Voltage Max

                                                                                                    1200V

                                                                                                    For Use With

                                                                                                    AutoProbe I

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Bandwidth

                                                                                                    800MHz

                                                                                                    Test Probe Attenuation

                                                                                                    -

                                                                                                    Product Range

                                                                                                    PP000 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product